Molex 15039 Series, Flat Ribbon Ribbon Cable, 152 mm Length, 14, Type A to Type A
- RS Stock No.:
- 219-3497
- Mfr. Part No.:
- 150390299
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€24.97
(exc. VAT)
€30.72
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €4.994 | €24.97 |
| 50 - 120 | €4.388 | €21.94 |
| 125 + | €3.496 | €17.48 |
*price indicative
- RS Stock No.:
- 219-3497
- Mfr. Part No.:
- 150390299
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Type A | |
| Product Type | Ribbon Cable | |
| Connector Type B | Type A | |
| Number of Contacts A | 14 | |
| Number of Contacts B | 14 | |
| Series | 15039 | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat Ribbon | ||
Connector Type A Type A | ||
Product Type Ribbon Cable | ||
Connector Type B Type A | ||
Number of Contacts A 14 | ||
Number of Contacts B 14 | ||
Series 15039 | ||
Cable Length 152mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
Molex Ribbon Cable, Flexible, 152mm Length - 15039 Series - 150390299
Get your data centre up and running in no time with this ribbon cable from Molex. As it contains 14 circuits in one cable jumper, there's no need for loose wire splicing. This lets you make board-to-board connections at a lightning-fast speed and boosts your overall productivity. Don't stress if you need to bend this assembly, as it withstands up to 50,000 flexing cycles without cracking.
Features & Benefits
• Wide operating temperature range between -40°C and +105°C makes it suitable for use in demanding settings
• Gold-plated mating surface delivers high electrical conductivity
• Compatible with Easy-On connectors (such as 670-6751) for simple termination and a robust fix
Applications
• Industrial process control
• Food and beverage industries
• Electronics manufacturing
• Data hubs
What's the mating pitch of this ribbon cable?
The product's low mating pitch of 1mm makes it a practical choice for compact devices, as it needs minimal assembly space.
Related links
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
