Molex Premo-Flex Series Ribbon Cable, 30, 1 mm Pitch, 76 mm Length

Get a bulk buy discount

Add 50 more to save 14%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€12.02

(exc. VAT)

€14.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 390 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€2.404€12.02-
50 - 120€2.048€10.2414%
125 +€1.682€8.4130%

*price indicative

RS Stock No.:
219-3529
Mfr. Part No.:
150390469
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Pitch

1mm

Series

Premo-Flex

Cable Length

76mm

Standards/Approvals

IEC 61249-2-21

Jacket Colour

White

Number of Conductors

30

Non Compliant

COO (Country of Origin):
CN

Molex Ribbon Cable, Type-A Contact Layout, -40°C Minimum Operating Temperature Range - Premo-Flex Series - 150390469


Maintain a steady connection between internal peripherals and your PCB using this ribbon cable from Molex. It has a type-A contact layout, meaning the contacts are positioned on the same side, simplifying the setup process and reducing the chance of errors. Polyester insulation withstands moisture and chemicals for dependable performance in challenging settings. This component has a flexible design, so it bends and folds easily without suffering damage.

Features & Benefits


• Pitch size of 1mm keeps conductors apart to prevent arcing or short circuits

• Maximum current of 1.2A per contact for energy efficiency and minimal heat dissipation

• Length of 76mm lets you can make short-range connections without any clutter

Applications


• Telecommunications industry

• Renewable energy systems

• Networking devices

What's the voltage rating of this cable?


This unit has a maximum voltage rating of 60V AC, so it's an ideal choice for low-voltage applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy