Molex 15166 Series, Flat Ribbon Ribbon Cable, 102 mm Length, 30, Type A to Type A
- RS Stock No.:
- 219-3568
- Mfr. Part No.:
- 151660321
- Manufacturer:
- Molex
Get a bulk buy discount
Add 50 more to save 23%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.26
(exc. VAT)
€15.08
(inc. VAT)
In Stock
- 415 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.452 | €12.26 | - |
| 50 - 120 | €1.868 | €9.34 | 23% |
| 125 + | €1.798 | €8.99 | 26% |
*price indicative
- RS Stock No.:
- 219-3568
- Mfr. Part No.:
- 151660321
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Type A | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Connector Type B | Type A | |
| Number of Contacts A | 30 | |
| Number of Contacts B | 30 | |
| Series | 15166 | |
| Cable Length | 102mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Type A | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Connector Type B Type A | ||
Number of Contacts A 30 | ||
Number of Contacts B 30 | ||
Series 15166 | ||
Cable Length 102mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- HU
Molex Ribbon Cable Jumper, 0.5A Maximum Current Per Contact, Tin-Plated Contact Mating - Premo-Flex Series - 151660321
Fit more connections inside compact devices with this ribbon cable jumper from Molex. The cable is flat and bendy with a length of 102mm, enabling it to snake through narrow spaces. Durable for 2.5 million flexing cycles, it's a dependable option for board-to-board connections in robotics and electronics setups. As it has 30 ways and a 0.5mm pitch, you won't struggle to link up all your circuits.
Features & Benefits
• Operates reliably at temperatures between -40°C and +105°C, to withstand harsh conditions
• Tin-plated mating minimises corrosion and transfer resistance to achieve a dependable connection
Applications
• Consumer electronics
• Automotive industry
• Industrial automation
• Computing equipment
How easy is it to make connections with this ribbon cable?
It's designed with an A-type layout, so you'll find the contacts are positioned on the same side. This makes the cable a good match for Easy-On ZIF connectors, giving you a simple termination and mounting method.
Related links
- Molex 15166 Series 102 mm Length Type A to Type A
- Molex 15166 Series 102 mm Length Type A to Type A
- Molex 15166 Series 102 mm Length Type A to Type A
- Molex 15166 Series 51 mm Length Type A to Type A
- Molex 15166 Series 51 mm Length Type A to Type A
- Molex 15166 Series 31 mm Length Type A to Type A
- Molex 15166 Series 76 mm Length Type A to Type A
- Molex 15166 Series 51 mm Length Type D to Type D
