Molex 15166 Series, Flat Ribbon Ribbon Cable, 102 mm Length, 10, Type A to Type A

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€13.10

(exc. VAT)

€16.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 215 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€2.62€13.10
50 - 120€2.50€12.50
125 +€2.444€12.22

*price indicative

RS Stock No.:
219-3563
Mfr. Part No.:
151660101
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Cable Type

Flat Ribbon

Product Type

Ribbon Cable

Connector Type A

Type A

Connector Type B

Type A

Number of Contacts A

10

Number of Contacts B

10

Series

15166

Cable Length

102mm

Standards/Approvals

RoHS

Jacket Colour

White

COO (Country of Origin):
HU
The Molex premo-flex cable jumper offers flexibility and performance for reliable board to board connection. It has 102 mm length and 10 circuits. Premo-flex flat-flexible cable (FFC) jumpers offer an extensive range of custom and off-the-shelf options these options enable designers to maximize PCB space, reduce component costs.

Polyester insulation

Simple assembly process

Meets industry standard requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy