Molex 15166 Series, Flat Ribbon Ribbon Cable, 102 mm Length, 40, Type A to Type A
- RS Stock No.:
- 219-3572
- Distrelec Article No.:
- 304-56-059
- Mfr. Part No.:
- 151660431
- Manufacturer:
- Molex
Get a bulk buy discount
Add 1000 more to save €270.00
View bulk pricing optionsSubtotal (1 box of 250 units)*
€689.75
(exc. VAT)
€848.50
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 750 | €2.759 | €689.75 | - |
| 1000 + | €2.489 | €622.25 | €270.00 |
*price indicative
- RS Stock No.:
- 219-3572
- Distrelec Article No.:
- 304-56-059
- Mfr. Part No.:
- 151660431
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Type A | |
| Connector Type B | Type A | |
| Number of Contacts A | 40 | |
| Number of Contacts B | 40 | |
| Series | 15166 | |
| Cable Length | 102mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Connector Type A Type A | ||
Connector Type B Type A | ||
Number of Contacts A 40 | ||
Number of Contacts B 40 | ||
Series 15166 | ||
Cable Length 102mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- HU
The Molex premo-flex cable jumper offers flexibility and performance for reliable board to board connection. It has 102 mm length and 40 circuits. Premo-flex flat-flexible cable (FFC) jumpers offer an extensive range of custom and off-the-shelf options these options enable designers to maximize PCB space, reduce component costs.
Polyester insulation
Simple assembly process
Meets industry standard requirements
Related links
- Molex 15166 Series 102 mm Length Type A to Type A
- Molex 15166 Series 102 mm Length Type A to Type A
- Molex 15166 Series 102 mm Length Type A to Type A
- Molex 15166 Series 31 mm Length Type A to Type A
- Molex 15166 Series 51 mm Length Type D to Type D
- Molex 15166 Series 51 mm Length Type A to Type A
- Molex 15166 Series 51 mm Length Type A to Type A
- Molex 15166 Series 76 mm Length Type A to Type A
