Molex 15167 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 12, Type A to Type A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
219-3581
Mfr. Part No.:
151670271
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Connector Type A

Type A

Cable Type

Flat Ribbon

Connector Type B

Type A

Number of Contacts A

12

Number of Contacts B

12

Jacket Material

Not Low Halogen

Series

15167

Cable Length

76mm

Standards/Approvals

RoHS

Jacket Colour

White

COO (Country of Origin):
HU
The Molex premo-flex cable jumper offers flexibility and performance for reliable board to board connection. It has 76 mm length and 12 circuits. Premo-flex flat-flexible cable (FFC) jumpers offer an extensive range of custom and off-the-shelf options these options enable designers to maximize PCB space, reduce component costs.

Polyester insulation

Simple assembly process

Meets industry standard requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy