Molex 98266 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 12, Type A to Type A
- RS Stock No.:
- 219-3610
- Mfr. Part No.:
- 982660121
- Manufacturer:
- Molex
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€16.33
(exc. VAT)
€20.09
(inc. VAT)
In Stock
- 405 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €3.266 | €16.33 | - |
| 50 - 120 | €3.12 | €15.60 | 4% |
| 125 + | €3.048 | €15.24 | 6% |
*price indicative
- RS Stock No.:
- 219-3610
- Mfr. Part No.:
- 982660121
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Type A | |
| Connector Type B | Type A | |
| Number of Contacts A | 12 | |
| Number of Contacts B | 12 | |
| Series | 98266 | |
| Cable Length | 76mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Connector Type A Type A | ||
Connector Type B Type A | ||
Number of Contacts A 12 | ||
Number of Contacts B 12 | ||
Series 98266 | ||
Cable Length 76mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
- COO (Country of Origin):
- HU
Molex Ribbon Cable, 12-Way, 0.5mm Pitch - 982660121
This FFC ribbon cable by Molex is designed with a 0.5mm pitch and 12 circuits, making it ideal for various applications in the automation, electronics, electrical, and mechanical industries. The flexible flat cable design ensures efficient connections in tight spaces, providing reliability and durability in demanding environments.
Features & Benefits
• High traffic FFC cable for reliable data transmission
• 12 circuits for versatile connectivity options
• Flexible Flat cable pitch of 0.5mm for easy installation
• Tin plating for enhanced conductivity and corrosion resistance
• Temperature Range of 40° to +105°C for operational versatility
Applications
• Ideal for use in PCB connections
• Suitable for industrial automation systems
• Used for data transfer in electronic devices
• Perfect for motor control applications
• Ideal for signal transmission in electrical equipment
Can it withstand high temperatures?
Yes, the Molex ribbon cable is designed to operate in a temperature range of -40° to +105°C, ensuring reliable performance in various environments.
Will it provide secure connectivity in tight spaces?
Yes, the 0.5mm pitch and flexible flat cable design of this FFC ribbon cable allow for efficient connections even in constrained areas.
Is this cable suitable for industrial automation applications?
Yes, the Molex ribbon cable with 12 circuits is perfect for use in industrial automation systems, providing reliable data transmission and connectivity.
Related links
- Molex 98266 Series 76 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
