Molex 98266 Series, Flat Ribbon Ribbon Cable, 102 mm Length, 16, Type A to Type A
- RS Stock No.:
- 219-3617
- Mfr. Part No.:
- 982660167
- Manufacturer:
- Molex
Get a bulk buy discount
Add 1000 more to save 6%
View bulk pricing optionsSubtotal (1 box of 250 units)*
€465.75
(exc. VAT)
€572.75
(inc. VAT)
In Stock
- Plus 250 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 750 | €1.863 | €465.75 | - |
| 1000 + | €1.736 | €434.00 | 6% |
*price indicative
- RS Stock No.:
- 219-3617
- Mfr. Part No.:
- 982660167
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Type A | |
| Cable Type | Flat Ribbon | |
| Product Type | Ribbon Cable | |
| Connector Type B | Type A | |
| Number of Contacts A | 16 | |
| Number of Contacts B | 16 | |
| Series | 98266 | |
| Cable Length | 102mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Type A | ||
Cable Type Flat Ribbon | ||
Product Type Ribbon Cable | ||
Connector Type B Type A | ||
Number of Contacts A 16 | ||
Number of Contacts B 16 | ||
Series 98266 | ||
Cable Length 102mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
- COO (Country of Origin):
- HU
Molex Ribbon Cable, 16-Way, 0.5mm Pitch - 982660167
This versatile Molex ribbon cable, with 16 ways and a 0.5 mm pitch, offers incredible flexibility in a variety of applications. With a reliable build and high quality materials, this cable ensures optimal performance and durability. Ideal for automation, electronics, electrical, and mechanical industries, this cable is a must have for professionals seeking top notch connectivity solutions.
Features & Benefits
• 16 way design for enhanced connectivity options
• 0.5 mm pitch ensures precise and secure connections
• High traffic capacity for efficient data transfer
• Ideal for FFC applications in various industries
Applications
• Perfect for use in complex automation systems
• Ideal for intricate electronic devices
• Suitable for demanding electrical setups
• Perfect for precision mechanical applications
• Offers reliable connectivity solutions for a wide range of industries
Can this cable be used in high-traffic environments?
Yes, this Molex ribbon cable is designed to handle high traffic capacity efficiently, making it perfect for demanding applications.
Will this cable provide reliable connectivity for intricate electronic devices?
Yes, the 16-way design and 0.5 mm pitch of this cable ensure secure and precise connections for various electronic devices.
Is this cable suitable for automation systems that require complex connectivity solutions?
Yes, the Molex ribbon cable is perfect for use in automation systems that demand reliable and versatile connectivity options.
Can this cable withstand harsh operating conditions in mechanical applications?
Yes, this cable is built to withstand challenging environments, making it ideal for use in precision mechanical applications.
Is this cable compatible with a wide range of industrial applications?
Yes, the Molex ribbon cable offers unmatched versatility, making it suitable for diverse industrial settings.
Related links
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
