Molex 98266 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 20, Type A to Type A

Bulk discount available
View bulk pricing options

Subtotal (1 box of 250 units)*

€606.50

(exc. VAT)

€746.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
250 - 750€2.426€606.50
1000 +€2.359€589.75

*price indicative

RS Stock No.:
219-3622
Distrelec Article No.:
304-57-783
Mfr. Part No.:
982660209
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Cable Type

Flat Ribbon

Product Type

Ribbon Cable

Connector Type A

Type A

Connector Type B

Type A

Number of Contacts A

20

Number of Contacts B

20

Series

98266

Cable Length

76mm

Standards/Approvals

IEC 61249-2-21

Jacket Colour

White

COO (Country of Origin):
HU

Molex Ribbon Cable, 20-Way, 0.5mm Pitch - 982660209


This high quality Molex ribbon cable is a versatile solution designed for various applications in automation, electronics, electrical, and mechanical industries. With a pitch of 0.5mm and 20 ways, this FFC cable ensures reliable connectivity and efficient performance. Ideal for use in projects requiring flexible flat flex cable jumpers, this Molex ribbon cable is a top choice for professionals seeking exceptional quality and durability.

Features & Benefits


• 0.5mm pitch FFC cable for precise connections

• 20 circuits loaded to ensure seamless data transmission

• Tin plating for enhanced durability and corrosion resistance

• Operating temperature range from 40°C to +105°C for versatility in different environments

• High current capacity of 0.5A per contacts for reliable power transmission

Applications


• Designed for use in automation systems

• Ideal for connecting electrical components in machinery

• Perfect for integrating into electronic devices for data transfer applications

Can this ribbon cable be used for high-traffic applications?


Yes, this Molex ribbon cable with a 20-pin FFC design is suitable for high-traffic applications, ensuring smooth and reliable data transmission.

Will this cable withstand extreme temperatures?


Yes, the Molex ribbon cable offers an operating temperature range from -40°C to +105°C, making it perfect for use in various environmental conditions.

Is this ribbon cable suitable for automation projects?


Yes, this 20-way FFC ribbon cable from Molex is designed to meet the demands of automation projects, offering secure and stable connections for enhanced performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy