Molex 98266 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 20, Type A to Type A
- RS Stock No.:
- 219-3623
- Mfr. Part No.:
- 982660209
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€18.74
(exc. VAT)
€23.05
(inc. VAT)
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €3.748 | €18.74 |
| 50 - 120 | €3.58 | €17.90 |
| 125 + | €3.504 | €17.52 |
*price indicative
- RS Stock No.:
- 219-3623
- Mfr. Part No.:
- 982660209
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Type A | |
| Product Type | Ribbon Cable | |
| Connector Type B | Type A | |
| Number of Contacts A | 20 | |
| Number of Contacts B | 20 | |
| Series | 98266 | |
| Cable Length | 76mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat Ribbon | ||
Connector Type A Type A | ||
Product Type Ribbon Cable | ||
Connector Type B Type A | ||
Number of Contacts A 20 | ||
Number of Contacts B 20 | ||
Series 98266 | ||
Cable Length 76mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
- COO (Country of Origin):
- HU
Molex Ribbon Cable, 20-Way, 0.5mm Pitch - 982660209
This high quality Molex ribbon cable is a versatile solution designed for various applications in automation, electronics, electrical, and mechanical industries. With a pitch of 0.5mm and 20 ways, this FFC cable ensures reliable connectivity and efficient performance. Ideal for use in projects requiring flexible flat flex cable jumpers, this Molex ribbon cable is a top choice for professionals seeking exceptional quality and durability.
Features & Benefits
• 0.5mm pitch FFC cable for precise connections
• 20 circuits loaded to ensure seamless data transmission
• Tin plating for enhanced durability and corrosion resistance
• Operating temperature range from 40°C to +105°C for versatility in different environments
• High current capacity of 0.5A per contacts for reliable power transmission
Applications
• Designed for use in automation systems
• Ideal for connecting electrical components in machinery
• Perfect for integrating into electronic devices for data transfer applications
Can this ribbon cable be used for high-traffic applications?
Yes, this Molex ribbon cable with a 20-pin FFC design is suitable for high-traffic applications, ensuring smooth and reliable data transmission.
Will this cable withstand extreme temperatures?
Yes, the Molex ribbon cable offers an operating temperature range from -40°C to +105°C, making it perfect for use in various environmental conditions.
Is this ribbon cable suitable for automation projects?
Yes, this 20-way FFC ribbon cable from Molex is designed to meet the demands of automation projects, offering secure and stable connections for enhanced performance.
Related links
- Molex 98266 Series 76 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
