Molex 98266 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 50, Type A to Type A
- RS Stock No.:
- 219-3640
- Mfr. Part No.:
- 982660539
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€19.31
(exc. VAT)
€23.75
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €3.862 | €19.31 |
| 50 - 120 | €3.684 | €18.42 |
| 125 + | €3.602 | €18.01 |
*price indicative
- RS Stock No.:
- 219-3640
- Mfr. Part No.:
- 982660539
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Connector Type A | Type A | |
| Cable Type | Flat Ribbon | |
| Connector Type B | Type A | |
| Number of Contacts A | 50 | |
| Number of Contacts B | 50 | |
| Series | 98266 | |
| Cable Length | 76mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Connector Type A Type A | ||
Cable Type Flat Ribbon | ||
Connector Type B Type A | ||
Number of Contacts A 50 | ||
Number of Contacts B 50 | ||
Series 98266 | ||
Cable Length 76mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- HU
Molex Ribbon Cable Jumper, Insulated, -40°C to +105°C Operating Temperature Range - Premo-Flex Series - 982660539
Make quick links between PCB components with this ribbon cable jumper from Molex. As a flat flexible type, it offers an easy way to get power from A to B in complex setups. There are 50 contacts, so you'll have enough capacity to set up a multi-transmission system with one compact unit. Thanks to a broad operating temperature range of -40°C to +105°C, you can rest assured this is a reliable option for use in challenging environments.
Features & Benefits
• Compact 0.5mm pitch to pair with small conductors
• Tin contact plating resists corrosion, so it performs in damp settings
• Low current per contact of 0.5A for reduced power consumption
Applications
• Measuring instruments
• Security systems
• Radio equipment
• Audio-visual devices
What type of insulation does this jumper have?
This jumper features robust polyester insulation that offers protection from electric hazards.
Related links
- Molex 98266 Series 76 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 98266 Series 51 mm Length Type A to Type A
- Molex 98266 Series 30 mm Length Type A to Type A
- Molex 98266 Series 152 mm Length Type A to Type A
- Molex 15020 Series 76 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
