Molex 98267 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 20, Type A to Type A

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€13.76

(exc. VAT)

€16.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 475 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€2.752€13.76
50 - 120€2.636€13.18
125 +€2.57€12.85

*price indicative

RS Stock No.:
219-3662
Mfr. Part No.:
982670359
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Cable Type

Flat Ribbon

Connector Type A

Type A

Product Type

Ribbon Cable

Connector Type B

Type A

Number of Contacts A

20

Number of Contacts B

20

Jacket Material

Polyester

Series

98267

Cable Length

76mm

Standards/Approvals

IEC 61249-2-21

Jacket Colour

White

COO (Country of Origin):
HU

Molex Ribbon Cable, 20-Way, 1mm Pitch - 982670359


This high quality Molex ribbon cable with a 1mm pitch and 20 ways is a reliable and flexible solution for various applications in automation, electronics, and mechanical industries. Designed by Molex, a reputable manufacturer known for its innovative products, this ribbon cable is ideal for use in demanding environments where precision and durability are paramount.

Features & Benefits


• FFC cable with a 1mm pitch for easy integration into different systems

• Reliable performance designed to meet the demands of automation, electronics, and mechanical applications

• Durable construction built to withstand challenging environments and provide long lasting performance

Applications


• Ideal for use in automation systems for seamless connectivity

• Perfect for electronic devices requiring flexible flat cables

• Suitable for various mechanical applications requiring a 1mm pitch ribbon cable

Can it withstand high temperatures in industrial settings?


Yes, the Molex ribbon cable is designed to operate in a temperature range of -40°C to +105°C, making it suitable for industrial applications.

Will it provide reliable data transmission in high-traffic environments?


Yes, the 20 way ribbon cable ensures high traffic capacity, allowing for efficient data transmission.

Is it easy to integrate into different systems?


Yes, the flexible design of the FFC cable with a 1mm pitch makes it easy to integrate into a wide range of systems.

Can it be used in automation systems with complex requirements?


Yes, the Molex ribbon cable is well-suited for automation systems requiring precision and durability.

Does it offer a secure connection for critical applications?


The Molex ribbon cable provides a reliable and secure connection, making it perfect for critical applications in various industries.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy