Molex 98267 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 30, Type A to Type A

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€13.76

(exc. VAT)

€16.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 215 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€2.752€13.76-
50 - 120€2.628€13.144%
125 +€2.57€12.856%

*price indicative

RS Stock No.:
219-3667
Mfr. Part No.:
982670469
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Connector Type A

Type A

Cable Type

Flat Ribbon

Connector Type B

Type A

Number of Contacts A

30

Number of Contacts B

30

Jacket Material

Polyester

Series

98267

Cable Length

76mm

Standards/Approvals

IEC 61249-2-21

Jacket Colour

White

COO (Country of Origin):
DE

Molex Ribbon Cable, 76mm Length, 30-Way - 982670469


This Molex ribbon cable is a versatile and high quality FFC cable designed for use in various automation, electronics, electrical, and mechanical applications. With a pitch of 1mm, a length of 76mm, and 30 ways, this cable is ideal for connecting multiple components efficiently and reliably. The series 98267 ensures compatibility and performance, making it a top choice for professionals in the industry.

Features & Benefits


• High traffic ribbon cable suitable for demanding applications

• FFC cable manufacturer Molex ensures top notch quality and reliability

• 1mm pitch cable for precise connections and compatibility

• 76mm length cable offers flexibility in component placement

• 30 way ribbon cable for versatile connectivity options

Applications


• Ideal for automation systems requiring multiple connections

• Perfect for electrical components in tight spaces

• Suitable for electronic devices with specific size requirements

Can it handle high-traffic applications effectively?


Yes, the Molex ribbon cable is designed to withstand high-traffic usage with ease.

Will it fit in tight spaces for complex electronic setups?


Yes, the 1mm pitch and 76mm length make it perfect for compact installations.

Is it compatible with a variety of connectors and components?


The 30 way ribbon cable ensures versatility and seamless integration with different devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy