RND Ribbon Cable, Flat Ribbon Cable, 1.27 mm Pitch, 30 m Length

Subtotal (1 reel of 30 metres)*

€29.67

(exc. VAT)

€36.48

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,200 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
30 +€0.989€29.67

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 30 Metre(s)

€50.54

(exc. VAT)

€62.16

(inc. VAT)

RS Stock No.:
283-4103
Distrelec Article No.:
301-13-498
Mfr. Part No.:
RND 475-00720
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Cable Type

Flat Ribbon Cable

Product Type

Ribbon Cable

Pitch

1.27mm

Voltage

30V

Screened/Unscreened

Unscreened

American Wire Gauge

28AWG

Conductor Type

Stranded

Jacket Material

Tinned Copper

Cable Length

30m

Standards/Approvals

No

Jacket Colour

Grey

Fire Behaviour

UL VW1

Maximum Operating Temperature

105°C

Conductor Material

Tin Copper Wire

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy