RND RND 475-00804 Series Ribbon Cable, Ribbon, 1.27 mm Pitch, 30 m Length

Subtotal (1 reel of 30 metres)*

€15.00

(exc. VAT)

€18.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
30 +€0.50€15.00

*price indicative

RS Stock No.:
283-4128
Distrelec Article No.:
301-39-982
Mfr. Part No.:
RND 475-00804
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Cable Type

Ribbon

Product Type

Ribbon Cable

Pitch

1.27mm

Voltage

30V

Jacket Material

Polyvinyl Chloride

Series

RND 475-00804

Cable Length

30m

Standards/Approvals

No

Jacket Colour

Brown, Orange, Red

Conductor Material

Stranded Bare Copper

Minimum Operating Temperature

-15°C

Fire Behaviour

UL 94 V-2

Maximum Operating Temperature

80°C

COO (Country of Origin):
CN

Related links