3M 700005 Series Ribbon Cable, Flat, 1.27 mm Pitch, 16, 100 ft Length
- RS Stock No.:
- 285-6252
- Distrelec Article No.:
- 301-10-015
- Mfr. Part No.:
- 7000057361
- Manufacturer:
- 3M
Subtotal (1 unit)*
€114.38
(exc. VAT)
€140.69
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.38 |
*price indicative
- RS Stock No.:
- 285-6252
- Distrelec Article No.:
- 301-10-015
- Mfr. Part No.:
- 7000057361
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 50V | |
| Number of Conductors | 16 | |
| American Wire Gauge | 28AWG | |
| Series | 700005 | |
| Jacket Material | Polyolefin | |
| Conductor Type | Stranded | |
| Cable Length | 100ft | |
| Standards/Approvals | INTERNATIONAL ELECTROTECHNICAL COMMISSION (IEC) 61249 2 21 STANDARDS | |
| Jacket Colour | Dark Grey | |
| Fire Behaviour | Flammability rating according to UL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 50V | ||
Number of Conductors 16 | ||
American Wire Gauge 28AWG | ||
Series 700005 | ||
Jacket Material Polyolefin | ||
Conductor Type Stranded | ||
Cable Length 100ft | ||
Standards/Approvals INTERNATIONAL ELECTROTECHNICAL COMMISSION (IEC) 61249 2 21 STANDARDS | ||
Jacket Colour Dark Grey | ||
Fire Behaviour Flammability rating according to UL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tin Plated Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Round Conductor Flat Cable, HF365 Series is a low-smoke, zero halogen (LSZH) cable with 28 AWG wire that permit mass termination to a broad line of IDC connectors. This stranded copper wire provides flexibility and extended product life.
Zippable for branching or discrete termination
Halogen free
Related links
- 3M 700005 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M 700005 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M 3659 Series Ribbon Cable 16, 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M 3601 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M 3601 Series Ribbon Cable 1.27 mm Pitch 100 ft Length