3M 3801 Series Ribbon Cable, Flat, 1.27 mm Pitch, 20, 100 ft Length
- RS Stock No.:
- 285-6308
- Distrelec Article No.:
- 155-63-682
- Mfr. Part No.:
- 7100006024
- Manufacturer:
- 3M
Subtotal (1 unit)*
€106.94
(exc. VAT)
€131.54
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.94 |
*price indicative
- RS Stock No.:
- 285-6308
- Distrelec Article No.:
- 155-63-682
- Mfr. Part No.:
- 7100006024
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| American Wire Gauge | 26AWG | |
| Number of Conductors | 20 | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 3801 | |
| Cable Length | 100ft | |
| Standards/Approvals | AWM 2651 105C 300V VW1 | |
| Jacket Colour | Black, Grey | |
| Conductor Material | Tin Plated Copper | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Flammability rating according to VW-1 | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 300V | ||
American Wire Gauge 26AWG | ||
Number of Conductors 20 | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Series 3801 | ||
Cable Length 100ft | ||
Standards/Approvals AWM 2651 105C 300V VW1 | ||
Jacket Colour Black, Grey | ||
Conductor Material Tin Plated Copper | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Flammability rating according to VW-1 | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Round Conductor Flat Cable of 26 AWG wire size which allows for higher power levels. Its stranded wire provides flexibility and extended product life. It has 0.050 inch pitch centres permit mass termination to a broad line of IDC connectors.
Available in Grey and Black
Zippable for branching or discrete termination
Related links
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch, 20
- 3M 3609 Series Ribbon Cable 0.64 mm Pitch 100 ft Length
- 3M 8215 Series Ribbon Cable 2.54 mm Pitch 100 ft Length
- 3M HF447 Series Ribbon Cable 0.64 mm Pitch 100 ft Length