3M HF447 Series Ribbon Cable, Flat, 640 μm Pitch, 20, 100 ft Length
- RS Stock No.:
- 622-120
- Mfr. Part No.:
- HF447/20
- Manufacturer:
- 3M
Subtotal (1 pack of 10 units)*
€1,214.13
(exc. VAT)
€1,493.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,214.13 | €121.413 |
*price indicative
- RS Stock No.:
- 622-120
- Mfr. Part No.:
- HF447/20
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 640μm | |
| Voltage | 150V | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 20 | |
| Jacket Material | Ethylene-Vinyl Acetate | |
| Series | HF447 | |
| Conductor Type | Solid | |
| Cable Length | 100ft | |
| Standards/Approvals | China RoHS, RoHS 2011/65/EU | |
| Jacket Colour | Dark Grey | |
| Maximum Operating Temperature | 90°C | |
| Size of Strands | 1AWG | |
| Fire Behaviour | Low Smoke Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 640μm | ||
Voltage 150V | ||
American Wire Gauge 30AWG | ||
Number of Conductors 20 | ||
Jacket Material Ethylene-Vinyl Acetate | ||
Series HF447 | ||
Conductor Type Solid | ||
Cable Length 100ft | ||
Standards/Approvals China RoHS, RoHS 2011/65/EU | ||
Jacket Colour Dark Grey | ||
Maximum Operating Temperature 90°C | ||
Size of Strands 1AWG | ||
Fire Behaviour Low Smoke Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Conductor Material Tin Copper Wire | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M HF447 Series Ribbon Cable, 20 Conductors, Dark Grey - HF447/20
This ribbon cable is a multi‑conductor flat cable designed for internal wiring and signal interconnects in industrial and electronic equipment. It provides a compact, horizontal pitch layout for use in confined assemblies where multiple conductors must be routed in parallel while maintaining consistent electrical separation and a neat form factor.
Features and Benefits:
• 20 conductors provide dense parallel routing for signal arrays
• 0.635mm pitch supports fine‑pitch connector compatibility
• 30 AWG solid tin copper conductor offers stable continuity
• Ethylene‑vinyl acetate jacket resists abrasion and mechanical wear
• Low smoke, halogen‑free construction reduces toxic emissions
• Rated for 150V operation for low‑voltage interconnects
• 0.635mm pitch supports fine‑pitch connector compatibility
• 30 AWG solid tin copper conductor offers stable continuity
• Ethylene‑vinyl acetate jacket resists abrasion and mechanical wear
• Low smoke, halogen‑free construction reduces toxic emissions
• Rated for 150V operation for low‑voltage interconnects
Applications
• Suitable for internal wiring of control panels and PLCs
• Ideal for ribbon‑to‑connector linkages in automation cabinets
• Used with 20‑pin IDC connectors in instrumentation racks
• Can be used for cable assemblies in test and measurement rigs
• Ideal for ribbon‑to‑connector linkages in automation cabinets
• Used with 20‑pin IDC connectors in instrumentation racks
• Can be used for cable assemblies in test and measurement rigs
What temperature extremes can it tolerate during operation?
It is specified for continuous use between −40 °C and 90 °C, permitting deployment in cold storage and elevated‑temperature enclosures.
How is the conductor configured and what does that imply for termination?
Each conductor is a single solid strand of tin‑plated copper, which facilitates stable terminations with IDC or soldered joints but does not Flex as well as stranded wire.
What colour and material of the outer sheath should I expect for routing visibility?
The outer covering is dark grey and MADE from an ethylene‑vinyl acetate compound, providing a matt finish for discreet routing and good abrasion resistance.
Are there regulatory or manufacturing origin specifics relevant to procurement?
The product conforms to RoHS directives and related regional restrictions and is associated with horizontal manufacturing standards originating from China.
Related links
- 3M HF447 Series Ribbon Cable 640 μm Pitch 30.48 m Length
- 3M HF447 Series Ribbon Cable 640 μm Pitch 30.48 m Length
- 3M HF447 Series Ribbon Cable 640 μm Pitch 30.48 m Length
- 3M HF447 Series Ribbon Cable 640 μm Pitch, 50
- 3M 3609 Series Ribbon Cable 640 μm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M 8215 Series Ribbon Cable 2.54 mm Pitch 100 ft Length
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch 100 ft Length