3M HF365 Series Ribbon Cable, Flat, 1.27 mm Pitch, 20, 100 ft Length
- RS Stock No.:
- 624-340
- Mfr. Part No.:
- HF365/20SF
- Manufacturer:
- 3M
Subtotal (1 pack of 5 units)*
€497.27
(exc. VAT)
€611.64
(inc. VAT)
- Ready to ship from 03 February 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €497.27 | €99.454 |
*price indicative
- RS Stock No.:
- 624-340
- Mfr. Part No.:
- HF365/20SF
- Manufacturer:
- 3M
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 20 | |
| American Wire Gauge | 28AWG | |
| Jacket Material | Polyolefin | |
| Series | HF365 | |
| Conductor Type | Round | |
| Cable Length | 100ft | |
| Standards/Approvals | NF X 70-100-2-2006, IEC 61249-2-21, Style No: 21682, IEC 61034-2-2005, UL File No: E42769 | |
| Jacket Colour | Dark Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH), Flammability rating according to UL | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 20 | ||
American Wire Gauge 28AWG | ||
Jacket Material Polyolefin | ||
Series HF365 | ||
Conductor Type Round | ||
Cable Length 100ft | ||
Standards/Approvals NF X 70-100-2-2006, IEC 61249-2-21, Style No: 21682, IEC 61034-2-2005, UL File No: E42769 | ||
Jacket Colour Dark Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH), Flammability rating according to UL | ||
Conductor Material Tin Plated Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M HF365 Series Round Conductor Flat Cable, 20 Conductors, 100ft Length, Halogen-Free - HF365/20SF
Features & Benefits
• 20 conductors enabling dense multi-signal transmission
• 1.27mm pitch for fine-pitch connector compatibility
• 300V rating for medium-voltage signal and control circuits
• -40°C to 105°C temperature range for wide operating environments
• LSZH jacketing minimises hazardous smoke and gases in incidents
**Applications**
• Ideal for cable assemblies in robotic arms and moving machinery
• Used with ribbon-style connectors on Compact backplanes
• Can be used for multi-signal loom runs in vehicle prototypes
• Used for interconnects in test rigs and automated inspection systems
How is the conductor configured to withstand repeated flexing?
What does the outer material deliver in practical terms?
How does the cable suit connector density constraints?
What environmental temperature limits should be observed during installation?
What electrical load can each core carry safely?
Related links
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length