Amphenol Communications Solutions 151 Series Flat Ribbon Cable, 60-Way, 1.27mm Pitch
- RS Stock No.:
- 841-7077
- Mfr. Part No.:
- 151-2831-060
- Manufacturer:
- Amphenol Communications Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 841-7077
- Mfr. Part No.:
- 151-2831-060
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Ribbon Cable Type | Flat | |
| Pitch | 1.27mm | |
| Terminated/Unterminated | Unterminated | |
| Number of Ways | 60 | |
| Screened/Unscreened | Screened | |
| American Wire Gauge | 28 AWG | |
| Series | 151 | |
| Width | 77.7 mm | |
| Number of Strands | 7 | |
| Conductor Strand Type | Stranded | |
| Voltage Rating | 150 V, 300 V | |
| Maximum Operating Temperature | +105°C | |
| Sheath Colour | Black/Grey | |
| Characteristic Impedance | 50 Ω | |
| Operating Temperature Range | Maximum of +105 °C | |
| Size of Strands | 36 AWG | |
| Capacitance | 40 pF/ftpF/m, 131pF/m | |
| Core Strands | 7/36 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Ribbon Cable Type Flat | ||
Pitch 1.27mm | ||
Terminated/Unterminated Unterminated | ||
Number of Ways 60 | ||
Screened/Unscreened Screened | ||
American Wire Gauge 28 AWG | ||
Series 151 | ||
Width 77.7 mm | ||
Number of Strands 7 | ||
Conductor Strand Type Stranded | ||
Voltage Rating 150 V, 300 V | ||
Maximum Operating Temperature +105°C | ||
Sheath Colour Black/Grey | ||
Characteristic Impedance 50 Ω | ||
Operating Temperature Range Maximum of +105 °C | ||
Size of Strands 36 AWG | ||
Capacitance 40 pF/ftpF/m, 131pF/m | ||
Core Strands 7/36 | ||
- COO (Country of Origin):
- US
Related links
- 3M 3302 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length
- Harting Ribbon Cable 1.27mm Pitch
- Amphenol Communications Solutions Spectra-Strip Series Ribbon Cable 1.27mm Pitch
- Amphenol Communications Solutions Spectra-Strip Series Ribbon Cable 1.27mm Pitch
- Amphenol Communications Solutions Spectra-Strip Series Ribbon Cable 1.27mm Pitch
- Amphenol Communications Solutions Ribbon Cable 1.27mm Pitch
- Amphenol Communications Solutions MINITEK Series Straight Surface Mount PCB Socket 2-Row
- Amphenol Communications Solutions MINITEK Series Straight Surface Mount PCB Socket 2-Row
