3M HF365 Series Ribbon Cable, Flat, 1.27 mm Pitch, 8, 100 ft Length
- RS Stock No.:
- 624-401
- Mfr. Part No.:
- HF365/08SF
- Manufacturer:
- 3M
Subtotal (1 pack of 10 units)*
€446.65
(exc. VAT)
€549.38
(inc. VAT)
- Ready to ship from 01 February 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €446.65 | €44.665 |
*price indicative
- RS Stock No.:
- 624-401
- Mfr. Part No.:
- HF365/08SF
- Manufacturer:
- 3M
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 8 | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Round | |
| Series | HF365 | |
| Jacket Material | Polyolefin | |
| Cable Length | 100ft | |
| Standards/Approvals | IEC 61034-2-2005, NF X 70-100-2-2006, UL File No: E42769, UL Style No: 21682, IEC 61249-2-21 | |
| Jacket Colour | Dark Grey | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH), UL Flammability: Horizontal | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 8 | ||
American Wire Gauge 28AWG | ||
Conductor Type Round | ||
Series HF365 | ||
Jacket Material Polyolefin | ||
Cable Length 100ft | ||
Standards/Approvals IEC 61034-2-2005, NF X 70-100-2-2006, UL File No: E42769, UL Style No: 21682, IEC 61249-2-21 | ||
Jacket Colour Dark Grey | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH), UL Flammability: Horizontal | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M HF365 Series Round Conductor Flat Cable, 100ft Cable Length, 8 Conductors, Halogen-Free - HF365/08SF
Features & Benefits
• Eight conductors enable multiple signal or power lines in one cable
• Tin-plated copper cores reduce corrosion and improve solderability
• Polyolefin jacket offers abrasion resistance and chemical tolerance
• Low smoke zero halogen construction minimises toxic emissions
• 300V rating supports medium-voltage interconnect applications
**Applications**
• Ideal for interconnection between PCB assemblies in equipment racks
• Used for harnessing multiple sensor and actuator lines in machinery
• Can be used for cable runs requiring low-smoke materials in confined spaces
What conductor geometry is used and how does it affect bend performance?
What temperature range can it tolerate in operation?
Is the cable screened for electromagnetic interference?
How long is the available reel and what pitch does the cable use?
Related links
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length