3M 3625 Series Ribbon Cable, Flat, 1 mm Pitch, 14, 92 m Length

Temporarily out of stock
RS Stock No.:
828-9848
Mfr. Part No.:
3625/14 300FT
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Cable Type

Flat

Product Type

Ribbon Cable

Pitch

1mm

Voltage

300V

Screened/Unscreened

Unscreened

American Wire Gauge

28AWG

Number of Conductors

14

Series

3625

Jacket Material

Polyvinyl Chloride

Conductor Type

Stranded

Cable Length

92m

Standards/Approvals

RoHS Compliant, UL

Hi-Flex

No

Jacket Colour

Grey

Fire Behaviour

VW-1 (Usa), FT1 (Canada)

Conductor Material

Tin Plated Copper

Size of Strands

36AWG

Maximum Operating Temperature

105°C

Core Strands

7 x 36AWG

Number of Strands

7

Minimum Operating Temperature

-20°C

COO (Country of Origin):
US

3M 1 mm pitch ribbon cables - 3625 type


From 3M, this 3625 flat ribbon cables has a stranded round conductor with 1 mm wire spacing. The stranded wire of the conductor provides flexibility and extended product life. This ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.

Features and Benefits


• Flexible

• Space saving

• Robust

Applications


Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;

• Test and Measure

• Computing

• Robotics

Why Choose 3M?


3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Ribbon Cable Information


Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Note

Length - 100m

Approvals

  UL and CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy