3M 3625 Series Ribbon Cable, Flat, 1 mm Pitch, 16, 274 m Length
- RS Stock No.:
- 828-9857
- Mfr. Part No.:
- 3625/16 300FT
- Manufacturer:
- 3M
Subtotal (1 reel of 91 metres)*
€286.26
(exc. VAT)
€352.10
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €286.26 | €3.146 |
*price indicative
- RS Stock No.:
- 828-9857
- Mfr. Part No.:
- 3625/16 300FT
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 16 | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Stranded | |
| Series | 3625 | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 274m | |
| Standards/Approvals | RoHS Compliant, UL | |
| Hi-Flex | No | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -20°C | |
| Number of Strands | 7 | |
| Maximum Operating Temperature | 105°C | |
| Size of Strands | 36AWG | |
| Conductor Material | Tin Copper Wire | |
| Core Strands | 7 x 36AWG | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 16 | ||
American Wire Gauge 28AWG | ||
Conductor Type Stranded | ||
Series 3625 | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 274m | ||
Standards/Approvals RoHS Compliant, UL | ||
Hi-Flex No | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -20°C | ||
Number of Strands 7 | ||
Maximum Operating Temperature 105°C | ||
Size of Strands 36AWG | ||
Conductor Material Tin Copper Wire | ||
Core Strands 7 x 36AWG | ||
- COO (Country of Origin):
- US
3M 3625 Series Ribbon Cable, 16 Ways, Screened/Unscreened Unscreened - 3625/16 300FT
This ribbon cable is a high-performance interconnect solution designed for various applications in automation and electronics. It features a flat design with 16 ways and a 1mm pitch, allowing efficient mass termination to metric connectors. The cable measures 274m in length and 16mm in width, making it suitable for flexible routing and installation in tight spaces.
Features & Benefits
• Stranded conductors provide enhanced flexibility for easier handling
• Operating temperature range of -20°C to +105°C for diverse environments
• Unscreened design reduces weight without compromising functionality
• PVC insulation offers durability and chemical resistance
• Zippable structure facilitates branching or discrete terminations
• RoHS compliance ensures minimal environmental impact
Applications
• Ideal for use in machinery and control systems
• Utilised in electronic devices requiring reliable connectivity
• Suitable for custom wiring in automation equipment
• Designed to work effectively in both electrical and mechanical installations
What should I consider regarding the installation environment for this cable?
The cable operates efficiently within a temperature range of -20°C to +105°C, making it suitable for various applications, whether in low or high-temperature settings. Ensuring that the operating conditions remain within this range will optimise performance and longevity.
How does the stranded design of the conductors affect usability?
Using stranded conductors enhances the cable's flexibility, enabling it to bend and twist easily without damage. This feature is particularly beneficial in installations where space is limited or where the cable needs to navigate around obstacles.
Can this cable be used in applications where weight is a critical factor?
Yes, the unscreened design contributes to a lighter overall weight, making it an ideal choice for applications where reduced mass is essential without sacrificing performance. This can be particularly advantageous in portable or mobile equipment.
Related links
- 3M 3625 Series Ribbon Cable 1 mm Pitch 92 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 30 m Length
- 3M 3625 Series Flat Ribbon Cable 1mm Pitch
- 3M 3625 Series Ribbon Cable 1 mm Pitch 30 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 30 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 30 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 30 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 30 m Length