Samtec FFSD Series Ribbon Cable, Flat, 1.27 mm Pitch, 10, 50 mm Length

Subtotal (1 unit)*

€10.16

(exc. VAT)

€12.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 961 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.16

*price indicative

RS Stock No.:
901-1670
Mfr. Part No.:
FFSD-05-D-02.00-01-N
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Cable Type

Flat

Product Type

Ribbon Cable

Pitch

1.27mm

Voltage

63V

Screened/Unscreened

Unscreened

American Wire Gauge

30AWG

Number of Conductors

10

Jacket Material

PVC

Conductor Type

Stranded

Series

FFSD

Cable Length

50mm

Standards/Approvals

RoHS Compliant, UL

Hi-Flex

No

Jacket Colour

Grey

Minimum Operating Temperature

-40°C

Fire Behaviour

UL 94 V-0

Maximum Operating Temperature

105°C

Conductor Material

Tin Copper Wire

Samtec Ribbon Cable, Polarised Connectors, 2.3A Current Rating - FFSD Series - FFSD-05-D-02.00-01-N


Click an extra peripheral into your PCB system with this 50mm-long ribbon cable from Samtec. As its Tiger Eye IDC connectors plug into a header (159-2332), it closes circuits in no time to get straight to work. With its gold-plated copper alloy contacts, the lead shrugs off corrosion to ensure reliable signals. Slotting it into your existing setup is a doddle, thanks to its industry-standard 1.27mm pitch. Built-in polarising notches steer the cable clear of harmful misalignment, avoiding any mating issues.

Features & Benefits


• Mates with a low force of 1.39N per contact to minimise the risk of conductor damage

• 10-way design, connecting many circuits at once for efficient wiring

• Insulating PBT connector bodies cut exposure to hazardous loads

• Works in temperatures between -40°C and +105°C for versatile installation

Applications


• Industrial networks

• Server management

• Automotive diagnostics

Does this cable come pre-terminated?


Yes, it's ready to plug into your system right away, so you don't need to wire in the connectors.

How do I know which is the live conductor on this product?


This cable uses a colour-coded red sheath for its live wire to clearly indicate its power connection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy