Samtec FFSD Series Ribbon Cable, Flat, 1.27 mm Pitch, 26, 50.8 mm Length
- RS Stock No.:
- 901-1721
- Mfr. Part No.:
- FFSD-13-D-02.00-01-N
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€19.88
(exc. VAT)
€24.45
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.88 |
*price indicative
- RS Stock No.:
- 901-1721
- Mfr. Part No.:
- FFSD-13-D-02.00-01-N
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 63V | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 26 | |
| American Wire Gauge | 30AWG | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Series | FFSD | |
| Cable Length | 50.8mm | |
| Standards/Approvals | RoHS Compliant, UL | |
| Hi-Flex | No | |
| Jacket Colour | Grey | |
| Conductor Material | Tin Copper Wire | |
| Fire Behaviour | UL 94 V-0 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 63V | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 26 | ||
American Wire Gauge 30AWG | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Series FFSD | ||
Cable Length 50.8mm | ||
Standards/Approvals RoHS Compliant, UL | ||
Hi-Flex No | ||
Jacket Colour Grey | ||
Conductor Material Tin Copper Wire | ||
Fire Behaviour UL 94 V-0 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Samtec FFSD Series Ribbon Cable, 1.27mm Pitch, 30 AWG - FFSD-13-D-02.00-01-N
This ribbon cable is designed has a 1.27 mm pitch which ensures secure connections with its robust double-end configuration. Its PBT insulator provides durability, while the BeCu contacts deliver reliable performance at a current rating of 2.3 A per pin. Featuring a length of 50.8mm, it comprises 26 ways with Tiger Eye IDC connectors on both ends, ensuring simple termination.
Features & Benefits
• 30AWG cable maintains compact design
• Unscreened design reduces bulk and weight
• Female connectors allow easy connection to devices
• Temperature resilience supports high-performance use
• Flexible flat cable design enables convenient routing
Applications
• Used for automation system wiring
• Suitable for embedded applications in machinery
• Used with various leads for circuit integrations
Can it withstand high temperatures?
Yes, it operates effectively in temperatures up to 105°C.
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 50.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 50.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 50.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 50.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 100 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 609.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 150 mm Length
