Samtec FFSD Series Ribbon Cable, Flat, 1.27 mm Pitch, 26, 8 in Length
- RS Stock No.:
- 901-1737
- Mfr. Part No.:
- FFSD-13-D-08.00-01-N
- Manufacturer:
- Samtec
Image representative of range
Get a bulk buy discount
Add 10 more to save €40.60
View bulk pricing optionsSubtotal (1 unit)*
€20.39
(exc. VAT)
€25.08
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €20.39 | - |
| 10 - 49 | €16.33 | €40.60 |
| 50 - 99 | €13.90 | €324.50 |
| 100 - 249 | €12.57 | €782.00 |
| 250 + | €11.45 | €2,235.00 |
*price indicative
- RS Stock No.:
- 901-1737
- Mfr. Part No.:
- FFSD-13-D-08.00-01-N
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 63V | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 26 | |
| American Wire Gauge | 30AWG | |
| Conductor Type | Stranded | |
| Series | FFSD | |
| Jacket Material | PVC | |
| Cable Length | 8in | |
| Standards/Approvals | RoHS Compliant, UL | |
| Hi-Flex | No | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Conductor Material | Tin Copper Wire | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 63V | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 26 | ||
American Wire Gauge 30AWG | ||
Conductor Type Stranded | ||
Series FFSD | ||
Jacket Material PVC | ||
Cable Length 8in | ||
Standards/Approvals RoHS Compliant, UL | ||
Hi-Flex No | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Conductor Material Tin Copper Wire | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour UL 94 V-0 | ||
Samtec FFSD Series Ribbon Cable, 200mm Length, 1.27mm Pitch - FFSD-13-D-08.00-01-N
This ribbon cable manufactured by Samtec is a high-quality flat cable designed for a wide range of electronic applications. With a 30 AWG and FFSD series design, this ribbon cable offers reliable connectivity and signal transmission. Working in automation, electronics, or the mechanical industry, this cable provides the flexibility and performance needed for any project.
Features & Benefits
• Stranded conductor strand type for flexible installations
• Tiger eye IDC connectors for secure connections
• RoHS compliant and UL standards met for safety and reliability
• Terminated for easy integration into existing systems
• Unscreened for versatile use in various environments
Applications
• Ideal for use in circuit boards and electronic devices
• Suitable for internal wiring in control panels
• Recommended for connecting components in automation systems
• Can be used in data communication • Essential for creating custom cable assemblies in the electrical industry
Can this ribbon cable be used for industrial automation applications?
Yes, this ribbon cable is ideal for industrial automation due to its reliable connectivity and terminated design.
Will this cable work with electronic control panels?
Yes, the flat ribbon cable is ideal for internal wiring in control panels to ensure efficient signal transmission.
Is this cable suitable for data communication systems?
Yes, with its tiger eye IDC connectors and stranded conductor design, this cable is suitable for use in data communication applications.
Can this cable be used in custom cable assemblies?
Yes, the terminated design of this ribbon cable makes it ideal for creating custom cable assemblies in the electrical industry.
Will this cable meet safety and environmental standards?
Yes, this cable is RoHS compliant and meets UL standards to ensure safety and reliability in all applications.
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch, 26
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 100 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 609.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 150 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 50.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 914.4 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 457.2 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
