RS Better World
Rexel Black A4 Lever Arch Ring Binder File
- RS Stock No.:
- 652-529
- Mfr. Part No.:
- 2115715
- Manufacturer:
- Rexel
Subtotal (1 unit)*
€5.21
(exc. VAT)
€6.41
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.21 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-529
- Mfr. Part No.:
- 2115715
- Manufacturer:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | File | |
| Compatible Paper Size | A4 | |
| Colour | Black | |
| Closure Mechanism | Lever Arch | |
| Clip Type | Ring Binder | |
| Sub Type | File | |
| Number of Rings | 2 | |
| Spine Width | 75mm | |
| Standards/Approvals | FSC Certified | |
| Better World Verification | FSC Certified | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type File | ||
Compatible Paper Size A4 | ||
Colour Black | ||
Closure Mechanism Lever Arch | ||
Clip Type Ring Binder | ||
Sub Type File | ||
Number of Rings 2 | ||
Spine Width 75mm | ||
Standards/Approvals FSC Certified | ||
Better World Verification FSC Certified | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Rexel A4 Polypropylene Lever Arch File is expertly designed for seamless organisation at home or in the office. This file features a standard mechanism that ensures your documents are securely stored, while the 75mm spine can accommodate up to 500 A4 sheets, providing ample space for your paperwork. Its durability is enhanced by a polypropylene cover with grey paper lining, making it both stylish and practical. Perfect for everyday use, this lever arch file not only keeps your documents neat but also allows for easy handling, thanks to its thumbhole and protected metal edges. The file is supplied in a convenient pack of ten, catering to all your organisational needs.
Standard mechanism includes a cover lock to maintain file stability
Polypropylene cover ensures longevity and a professional appearance
Replaceable spine pocket labels facilitate effortless content identification
Designed to hold up to 500 sheets, Ideal for extensive documentation
Thumbhole and reinforced metal edges enhance usability and durability
Pack of 10 offers great Value for home or office use
FSC certified materials highlight a commitment to sustainability
Compact dimensions enable efficient storage on shelves
Related links
- Rexel Black A4 Lever Arch Ring Binder File
- Leitz Black A4 Lever Arch Ring Binder File
- Rexel Yellow A4 Lever Arch Ring Binder File
- Rexel Assorted A4 Lever Arch Ring Binder File
- Rexel Red A4 Lever Arch Ring Binder File
- Rexel Green A4 Lever Arch Ring Binder File
- Rexel Blue A4 Lever Arch Ring Binder File
- Rexel White A4 Lever Arch Ring Binder File
