RS Better World

Leitz Red A4 Lever Arch Ring Binder Ring Binder

Subtotal (1 unit)*

€9.26

(exc. VAT)

€11.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.26

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
652-513
Mfr. Part No.:
10801025
Manufacturer:
Leitz
Find similar products by selecting one or more attributes.
Select all

Brand

Leitz

Product Type

Ring Binder

Compatible Paper Size

A4

Colour

Red

Closure Mechanism

Lever Arch

Clip Type

Ring Binder

Number of Rings

2

Sub Type

Ring Binder

Spine Width

80mm

Better World Verification

Blue Angel

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
PL
The Leitz 180° lever arch file classic marbled is meticulously crafted for professional office environments, combining durability and style. With its classic marbled paper cover, this lever arch file not only offers a sophisticated look but also provides superior protection against scrapes and everyday wear. The unique patented mechanism enables a smooth 180° opening, making it easier to access documents quickly and efficiently. Designed to accommodate A4 format documents, this file holds up to 600 sheets, ensuring that your important papers remain organised and secure. Whether in a corporate office or a home study, this lever arch file is a reliable solution for all your filing needs.

Unique patented mechanism allows for a 180° opening, facilitating quicker access to files

Classic marbled paper cover offers scratch resistance for long-lasting durability

Designed to securely hold up to 600 A4 sheets with a capacity for standard 80 gsm paper

Equipped with a thumbhole, rado rings, and metal shoes for easy handling

Includes a glued spine label for seamless personalisation and improved organisation

Features reinforced edges and a slotted cover to withstand daily use

FSC certified materials ensure sustainable production principles

Lightweight design at only 515 g makes it easy to transport or store

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy