RS Better World
Leitz Blue A4 Lever Arch Ring Binder Ring Binder
- RS Stock No.:
- 652-514
- Mfr. Part No.:
- 10801035
- Manufacturer:
- Leitz
Subtotal (1 unit)*
€9.26
(exc. VAT)
€11.39
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.26 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-514
- Mfr. Part No.:
- 10801035
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Ring Binder | |
| Compatible Paper Size | A4 | |
| Colour | Blue | |
| Closure Mechanism | Lever Arch | |
| Sub Type | Ring Binder | |
| Clip Type | Ring Binder | |
| Number of Rings | 2 | |
| Spine Width | 80mm | |
| Better World Product | Yes | |
| Better World Verification | Blue Angel | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Ring Binder | ||
Compatible Paper Size A4 | ||
Colour Blue | ||
Closure Mechanism Lever Arch | ||
Sub Type Ring Binder | ||
Clip Type Ring Binder | ||
Number of Rings 2 | ||
Spine Width 80mm | ||
Better World Product Yes | ||
Better World Verification Blue Angel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Leitz 180° Lever Arch File Classic Marbled is engineered for the discerning office user, combining an elegant marbled design with a robust mechanism that simplifies document management. Tailored for A4 documents, this lever arch file features a unique patented design that opens fully to 180°, enabling 50% wider access for quick and efficient filing. Its Durable paper cover not only adds a touch of sophistication but also ensures resistance to scratches, keeping your documents protected amidst daily use. Ideal for those who Value both functionality and style, this lever arch file stands as a testament to quality and usability within a professional environment.
Unique patented 180° mechanism for effortless access
Classic marbled paper cover for a professional appearance
Superior design accommodates up to 600 A4 sheets (80gsm)
Reinforced edges and metal shoes enhance durability
Thumbhole for easy retrieval from shelves
Glued spine label allows for straightforward personalisation
FSC certified materials promote sustainable use
Lightweight at just 515 g, making it easy to handle
Comes with a generous 5-year guarantee on the mechanism
Related links
- Rexel Blue A4 Lever Arch Ring Binder File
- Leitz Red A4 Lever Arch Ring Binder Ring Binder
- Leitz Black A4 Lever Arch Ring Binder Ring Binder
- Rexel Assorted A4 Lever Arch Ring Binder Ring Binder
- Exacompta Blue A4 Lever Arch Ring Binder
- Esselte Green A4 Lever Arch Ring Binder
- Rexel Assorted A4 Lever Arch Ring Binder File
- Rexel Black A4 Lever Arch Ring Binder File
