RS Better World
Leitz File Black 308 mm 78mm 278 mm
- RS Stock No.:
- 652-405
- Mfr. Part No.:
- 24765095
- Manufacturer:
- Leitz
Subtotal (1 unit)*
€7.24
(exc. VAT)
€8.91
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.24 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-405
- Mfr. Part No.:
- 24765095
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | File | |
| Colour | Black | |
| Material | Polystyrene | |
| Height | 308mm | |
| Width | 78mm | |
| Depth | 278mm | |
| Better World Product | Yes | |
| Better World Verification | Blue Angel | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type File | ||
Colour Black | ||
Material Polystyrene | ||
Height 308mm | ||
Width 78mm | ||
Depth 278mm | ||
Better World Product Yes | ||
Better World Verification Blue Angel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Leitz magazine file is designed to offer an eco-friendly solution for organising A4 documents and magazines. Crafted from a minimum of 90% post-consumer recycled plastic, this robust file not only champions sustainability but also provides a Durable storage option for your essential paperwork. With a sleek black finish, it adds a contemporary touch to any office or home environment. Certified by Blue Angel, this magazine file exemplifies a commitment to reducing environmental impact while ensuring your workspace remains tidy and efficient.
Made from a minimum of 90% recycled plastic, promoting sustainability
100% recyclable, enabling responsible disposal
Robust design ensures lasting durability and reliable storage
Sleek black colour complements various decor styles
Lightweight yet strong, with easy handling for quick access
Smooth surface allows for effortless cleaning and maintenance
Designed specifically for A4 documents, ensuring a perfect fit
Features an easy-pull grip for convenient access from shelves
Packing unit contains 6 files, Ideal for office or home use
Manufactured in Europe, adhering to high-quality standards
