Leitz Multicolour A4 Ring Binder Divider

Subtotal (1 unit)*

€9.43

(exc. VAT)

€11.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.43

*price indicative

RS Stock No.:
652-489
Mfr. Part No.:
12930000
Manufacturer:
Leitz
Find similar products by selecting one or more attributes.
Select all

Brand

Leitz

Product Type

File Divider

Compatible Paper Size

A4

Colour

Multicolour

Closure Mechanism

Ring

Clip Type

Ring Binder

Number of Rings

11

Sub Type

Divider

RoHS Status: Exempt

COO (Country of Origin):
CN
The Leitz PC printable Index is designed for those who Value organisation and presentation in their documentation. This reusable and exceptionally Durable index comes in bright colour combinations, making it a perfect choice for customisation. Whether you're sorting files for work or study, its printed table of contents allows for quick reference and easy access. Tailored for A4 Maxi format, this index ensures that all your essential documents are just a flip away, even when used with pockets. With its lightweight design, The Leitz PC printable Index offers effortless handling and an efficient way to keep your materials in order.

Customisable with exclusive content designs available via www.leitz.com/easyprint

Robust construction featuring heavy-duty 0.30 mm PP for long-lasting use

A4 Maxi format ensures easy access to files, enhancing organisational efficiency

Includes 10 coloured tabs printed 1-10, facilitating straightforward sorting

Universally compatible with 11 hole systems, making it versatile for various binders

Lightweight design at just 221 g makes it easy to carry and handle

Bulk purchase option available with a minimum order quantity of 20, perfect for businesses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy