Leitz Black A4 Ring Binder Divider
- RS Stock No.:
- 652-495
- Mfr. Part No.:
- 12180000
- Manufacturer:
- Leitz
Subtotal (1 unit)*
€7.82
(exc. VAT)
€9.62
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.82 |
*price indicative
- RS Stock No.:
- 652-495
- Mfr. Part No.:
- 12180000
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | File Divider | |
| Compatible Paper Size | A4 | |
| Colour | Black | |
| Closure Mechanism | Ring | |
| Clip Type | Ring Binder | |
| Sub Type | Divider | |
| Number of Rings | 11 | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type File Divider | ||
Compatible Paper Size A4 | ||
Colour Black | ||
Closure Mechanism Ring | ||
Clip Type Ring Binder | ||
Sub Type Divider | ||
Number of Rings 11 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Leitz Index is a premium quality A4 folder divider designed for clear organisation of your important documents. With its extra wide 1-31 numerical tabs, it ensures quick access to your papers, making it an Ideal companion for both home and office use. Crafted from 90% pre-consumer recycled plastic, this sustainable product not only helps you stay organised but also supports environmental conservation. The robust construction features a Durable 160 gsm 100% recycled cardboard front sheet, which is designed to last. The modern design of this index perfectly complements the eco-friendly Recycle range from leitz, ensuring that your workplace is both stylish and sustainable, contributing positively to the environment.
Made from 90% (pre-consumer) recycled plastic, promoting sustainability
Clear numerical tabs (1-31) facilitate quick document access
Extra wide format prevents tab overlap when used with punched pockets
Durable design features a 160 gsm 100% recycled cardboard front sheet
Universal 11-hole punched filing strip allows easy filing in any binder
Wipe clean PP surface resists tears and maintains a professional look
Lightweight at just 240 g for easy handling
Packed in recyclable materials, showcasing eco-friendly packaging
Manufactured in Europe, ensuring high quality and shorter delivery times
Related links
- Leitz Black A4 Ring Binder Divider
- Leitz Multicolour A4 Ring Binder Divider
- Leitz Black A4 Lever Arch Ring Binder Ring Binder
- Leitz Black A4 Lever Arch Ring Binder File
- Exacompta Black A4 Ring Binder Ring Binder
- EUROSTAT Black A4 Ring Binder
- Rexel Black A4 Lever Arch Ring Binder File
- Leitz Red A4 Lever Arch Ring Binder Ring Binder
