NEMIQ, KRT Uninsulated Ring Terminal, M10 Stud Size 4 AWG 4 AWG Wire Size, Grey
- RS Stock No.:
- 433-083
- Distrelec Article No.:
- 301-80-561
- Mfr. Part No.:
- KRT 25-10
- Manufacturer:
- NEMIQ
Subtotal (1 pack of 100 units)*
€69.96
(exc. VAT)
€86.05
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €69.96 | €0.70 |
*price indicative
- RS Stock No.:
- 433-083
- Distrelec Article No.:
- 301-80-561
- Mfr. Part No.:
- KRT 25-10
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Ring Terminal | |
| Series | KRT | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 7mm | |
| Outer Ring Diameter | 10mm | |
| Minimum Wire Size AWG | 4AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Overall Length | 43.5mm | |
| Stud Size | M10 | |
| Colour | Grey | |
| Contact Plating | Tinned | |
| Contact Material | Copper | |
| Thickness | 2.7mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Ring Terminal | ||
Series KRT | ||
Insulation Uninsulated | ||
Inner Ring Diameter 7mm | ||
Outer Ring Diameter 10mm | ||
Minimum Wire Size AWG 4AWG | ||
Maximum Wire Size AWG 4AWG | ||
Overall Length 43.5mm | ||
Stud Size M10 | ||
Colour Grey | ||
Contact Plating Tinned | ||
Contact Material Copper | ||
Thickness 2.7mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- SE
The NEMIQ Cable lug KRT 25mm² M10 is designed for secure crimping, with the requirement that neck inscription and die markings must conform when using hexagon dies.
Surface protection Tinned
Material Copper
Flange shape Ring shape
Related links
- NEMIQ M10 Stud Size 4 AWG 4 AWG Wire Size, Grey
- NEMIQ M8 Stud Size 4 AWG 4 AWG Wire Size, Grey
- NEMIQ M6 Stud Size 4 AWG 4 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 2 AWG 2 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 6 AWG 6 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 3 AWG 3 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 8 AWG 8 AWG Wire Size, Grey
- NEMIQ M12 Stud Size 4 AWG 4 AWG Wire Size, Grey
