TE Connectivity, PIDG Insulated Ring Terminal, M6 Stud Size 10 AWG 12 AWG Wire Size, Grey
- RS Stock No.:
- 467-395
- Distrelec Article No.:
- 304-47-381
- Mfr. Part No.:
- 35345
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
€227.94
(exc. VAT)
€280.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €227.94 | €1.14 |
*price indicative
- RS Stock No.:
- 467-395
- Distrelec Article No.:
- 304-47-381
- Mfr. Part No.:
- 35345
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG | |
| Insulation | Insulated | |
| Outer Ring Diameter | 6.73mm | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Wire Size AWG | 10AWG | |
| Overall Length | 36mm | |
| Stud Size | M6 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Thickness | 1.07mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG | ||
Insulation Insulated | ||
Outer Ring Diameter 6.73mm | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Wire Size AWG 10AWG | ||
Overall Length 36mm | ||
Stud Size M6 | ||
Colour Grey | ||
Contact Plating Tin | ||
Thickness 1.07mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Robust and efficient connector is designed to meet the rigorous demands of modern applications. Engineered with precision, it ensures reliable performance in various environments, making it suitable for industrial use. Its user-friendly design promotes easy installation and maintenance, paving the way for quick assembly and reduced downtime. This product stands out for its durability, catering to the intricate needs of sectors where connectivity is paramount. The innovative design reflects a commitment to quality, ensuring long-lasting functionality even under challenging conditions. Whether in automotive, telecommunications, or industrial settings, this connector is a trusted choice for professionals seeking excellence in connection solutions.
Provides a secure and stable connection for optimal data transmission
Designed to withstand extreme environmental conditions without compromising performance
Facilitates straightforward installation, reducing operational disruption
Offers extensive compatibility with a range of devices, enhancing versatility
Constructed from high-quality materials to ensure longevity and reliability
Features a compact design that saves space without sacrificing performance
Related links
- TE Connectivity M6 Stud Size 10 AWG 12 AWG Wire Size
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size Yellow
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M6 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Molex M6 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Phoenix Contact M6 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- JST M6 Stud Size 10 AWG 12 AWG Wire Size, Yellow
