TE Connectivity, PIDG Insulated Ring Terminal, M6 Stud Size 10 AWG 12 AWG Wire Size
- RS Stock No.:
- 469-258
- Distrelec Article No.:
- 304-47-353
- Mfr. Part No.:
- 35110
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-258
- Distrelec Article No.:
- 304-47-353
- Mfr. Part No.:
- 35110
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Wire Size AWG | 10AWG | |
| Overall Length | 33.58mm | |
| Stud Size | M6 | |
| Contact Plating | Tin | |
| Thickness | 1.02mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Wire Size AWG 10AWG | ||
Overall Length 33.58mm | ||
Stud Size M6 | ||
Contact Plating Tin | ||
Thickness 1.02mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- US
The TE Connectivity High-performance connector offers exceptional reliability and versatility for a wide range of applications. Designed with precision engineering, it ensures a secure and stable connection, minimising the risk of signal loss. Its robust construction makes it ideal for harsh environments, providing durability and longevity in demanding situations. Whether for industrial, automotive, or telecommunications use, this connector meets stringent quality standards and delivers outstanding performance. The innovative design allows for easy installation and maintenance, making it a practical choice for professionals in the field. With excellent electrical conductivity and resistance to corrosion, this product stands out as a top-tier solution for connecting devices seamlessly.
Engineered for high durability and long service life
Designed to ensure maximum electrical performance
Offers superior resistance to environmental factors
Facilitates straightforward installation without specialised tools
Compatible with a wide range of applications across various industries
Provides a secure and stable connection, reducing the risk of failure
Related links
- TE Connectivity M6 Stud Size 10 AWG 12 AWG Wire Size, Grey
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size Yellow
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M6 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Molex M6 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- JST M6 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Phoenix Contact M6 Stud Size 10 AWG 12 AWG Wire Size, Yellow
