TE Connectivity, COPALUM Uninsulated Ring Terminal, 3/8 in Stud Size 6 AWG 6 AWG Wire Size, Silver
- RS Stock No.:
- 468-338
- Distrelec Article No.:
- 303-55-094
- Mfr. Part No.:
- 277148-4
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€516.28
(exc. VAT)
€635.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €516.28 |
*price indicative
- RS Stock No.:
- 468-338
- Distrelec Article No.:
- 303-55-094
- Mfr. Part No.:
- 277148-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | COPALUM | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 9.91mm | |
| Minimum Wire Size AWG | 6AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Overall Length | 48.26mm | |
| Stud Size | 3/8 in | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Thickness | 2.26mm | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series COPALUM | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 9.91mm | ||
Minimum Wire Size AWG 6AWG | ||
Maximum Wire Size AWG 6AWG | ||
Overall Length 48.26mm | ||
Stud Size 3/8 in | ||
Colour Silver | ||
Contact Plating Tin | ||
Thickness 2.26mm | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is designed for robust and reliable electrical connections. Constructed to accommodate a wire size of 6 AWG, this terminal features a 3/8 stud size, making it suitable for a range of high-performance applications. The straight and uninsulated design ensures streamlined installation, while the tin plating provides excellent corrosion resistance and conductivity. This terminal is an ideal solution for those seeking a product that meets stringent industry standards and operates effectively in challenging conditions.
Closed barrel design enhances connection integrity
Tin plating guarantees superior conductivity and reduces oxidation
Rated for a voltage of 600 V for high performance use
Single hole configuration allows for easy and efficient installation
Packaging quantity of 25 ensures ample supply for various projects
Low halogen content aligns with environmentally friendly practices
Sealable feature enhances usability across multiple applications
Related links
- TE Connectivity M5 Stud Size 6 AWG 6 AWG Wire Size
- TE Connectivity 3/8 in Stud Size 2 AWG 2 AWG Wire Size, Silver
- TE Connectivity 3/8 in Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity 1/4 in Stud Size 2 AWG 2 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M6 Stud Size 2 AWG 2 AWG Wire Size, Metal
- TE Connectivity M6 Stud Size 6 AWG 6 AWG Wire Size, Silver
