TE Connectivity, COPALUM Uninsulated Ring Terminal, 10 Stud Size 8 AWG 8 AWG Wire Size
- RS Stock No.:
- 520-669
- Distrelec Article No.:
- 304-61-707
- Mfr. Part No.:
- 50720
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-669
- Distrelec Article No.:
- 304-61-707
- Mfr. Part No.:
- 50720
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | COPALUM | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5mm | |
| Maximum Wire Size AWG | 8AWG | |
| Minimum Wire Size AWG | 8AWG | |
| Overall Length | 35.15mm | |
| Stud Size | 10 | |
| Contact Plating | Tin | |
| Thickness | 1.22mm | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series COPALUM | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5mm | ||
Maximum Wire Size AWG 8AWG | ||
Minimum Wire Size AWG 8AWG | ||
Overall Length 35.15mm | ||
Stud Size 10 | ||
Contact Plating Tin | ||
Thickness 1.22mm | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue terminal is designed to meet the rigorous needs of electrical connections, offering reliability and efficiency in various applications. With a robust construction suited for 8 AWG wire sizes and a #10 stud size, this terminal ensures secure and consistent connectivity. The tin plating provides excellent corrosion resistance while maintaining optimal conductivity, making it an ideal choice for both industrial and commercial uses. Designed for uninsulated configurations, it stands out for its versatility and application across a wide range of environments. With features like a closed barrel and straight orientation, it facilitates straightforward installation processes, enhancing both user experience and performance.
Constructed for enhanced durability and reliability in electrical connections
Utilises tin plating for superior corrosion resistance
Facilitates straightforward installation with a closed barrel design
Maintains optimal conductivity for efficient energy transfer
Versatile usage across various industrial and commercial applications
Designed to support non-insulation configurations for varied setups
Related links
- TE Connectivity 3/8 in Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity 3/8 in Stud Size 2 AWG 2 AWG Wire Size, Silver
- TE Connectivity 3/8 in Stud Size 6 AWG 6 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M5 Stud Size 6 AWG 6 AWG Wire Size
- TE Connectivity M6 Stud Size 2 AWG 2 AWG Wire Size, Metal
- TE Connectivity 1/4 in Stud Size 2 AWG 2 AWG Wire Size, Silver
- RS PRO Uninsulated Ring Terminal Grey
