TE Connectivity, COPALUM Uninsulated Terminal, 1/4 in Stud Size 2 AWG 2 AWG Wire Size, Silver
- RS Stock No.:
- 504-315
- Distrelec Article No.:
- 303-39-857
- Mfr. Part No.:
- 277155-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€416.54
(exc. VAT)
€512.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €416.54 |
*price indicative
- RS Stock No.:
- 504-315
- Distrelec Article No.:
- 303-39-857
- Mfr. Part No.:
- 277155-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | COPALUM | |
| Product Type | Terminal | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 2AWG | |
| Maximum Wire Size AWG | 2AWG | |
| Overall Length | 2.25in | |
| Stud Size | 1/4 in | |
| Colour | Silver | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series COPALUM | ||
Product Type Terminal | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 2AWG | ||
Maximum Wire Size AWG 2AWG | ||
Overall Length 2.25in | ||
Stud Size 1/4 in | ||
Colour Silver | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity terminal, designed for use in various applications, showcases TE Connectivity's commitment to quality and innovation. This product seamlessly integrates secure connectivity with its robust design, making it suitable for challenging environments. Offering low halogen material, the terminal ensures compliance with rigorous environmental standards, making it a responsible choice for eco-conscious consumers. Furthermore, its exceptional reliability and performance make it the ideal solution for demanding tasks, where connection integrity is paramount. Whether it's for automotive, industrial, or electronic applications, this terminal delivers consistent performance you can depend on.
Constructed from low halogen materials to reduce environmental impact
Designed for reliability in demanding applications, ensuring long-term use
Complies with EU RoHS and ELV directives for safer electronics
Compatible with a wide range of TE parts to enhance versatility
Offers exceptional performance in varying conditions, ensuring connectivity
Built to meet the highest regulatory standards, providing peace of mind
Related links
- TE Connectivity 3/8 in Stud Size 2 AWG 2 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 2 AWG 2 AWG Wire Size, Metal
- TE Connectivity 3/8 in Stud Size 6 AWG 6 AWG Wire Size, Silver
- TE Connectivity M5 Stud Size 6 AWG 6 AWG Wire Size
- TE Connectivity 3/8 in Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity 10 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity 3/8 Stud Size 2 AWG 2 AWG Wire Size, Silver
