TE Connectivity, AMPOWER Ring Terminal, 3/8 in Stud Size
- RS Stock No.:
- 470-877
- Distrelec Article No.:
- 304-63-463
- Mfr. Part No.:
- 276963-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 5 units)*
€237.95
(exc. VAT)
€292.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €237.95 | €47.59 |
*price indicative
- RS Stock No.:
- 470-877
- Distrelec Article No.:
- 304-63-463
- Mfr. Part No.:
- 276963-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPOWER | |
| Product Type | Ring Terminal | |
| Overall Length | 147.83mm | |
| Stud Size | 3/8 in | |
| Contact Plating | Copper over Tin | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, 2016, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPOWER | ||
Product Type Ring Terminal | ||
Overall Length 147.83mm | ||
Stud Size 3/8 in | ||
Contact Plating Copper over Tin | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, 2016, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- US
The TE Connectivity Superior terminal connector is engineered to accommodate large gauge wires, making it an ideal choice for applications requiring robust connectivity. Designed for 400MCM wire sizes, it offers unmatched performance in various demanding environments. The terminal's slotted stud hole design ensures a secure and reliable installation, while its compliance with stringent industry regulations guarantees safety and quality. With features that eliminate the risk of solder process complications, this terminal is built for longevity and reliability in critical applications. As part of the AMPOWER series, it embodies TE Connectivity's commitment to innovation and excellence in electrical connectivity solutions.
Slotted stud hole design provides easy and secure connectivity
Engineered for high performance in heavy duty applications
Compliant with EU RoHS and ELV directives for safer use
Low halogen content ensures minimal environmental impact
Compatible with a range of accessories enhancing versatility
