TE Connectivity, PIDG Insulated Ring Terminal, 10 Stud Size 14 AWG 16 AWG Wire Size
- RS Stock No.:
- 473-336
- Distrelec Article No.:
- 304-61-711
- Mfr. Part No.:
- 51861-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
€1,825.24
(exc. VAT)
€2,245.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,825.24 | €0.365 |
*price indicative
- RS Stock No.:
- 473-336
- Distrelec Article No.:
- 304-61-711
- Mfr. Part No.:
- 51861-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 14AWG | |
| Stud Size | 10 | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 14AWG | ||
Stud Size 10 | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- US
The TE Connectivity Terminal is an expertly engineered connector designed for securing reliable electrical connections in various applications. Featuring a robust design, this product enhances both safety and performance, making it ideal for the professional environment. Its innovative construction ensures long-lasting durability, while its versatility allows easy integration into diverse systems. Whether for automotive, industrial, or electronic use, this terminal is manufactured to deliver optimal results under demanding conditions, ensuring peace of mind for technicians and engineers alike.
Designed for secure and stable connections in electrical applications
Robust construction enhances reliability and longevity
Compatible with a wide range of systems and applications
Meets stringent compliance standards for quality and safety
Optimised for ease of installation with minimal effort required
Related links
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Yellow
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M4 Stud Size 14 AWG 16 AWG Wire Size, Black
- TE Connectivity 3/8 in Stud Size 14 AWG 16 AWG Wire Size
- TE Connectivity 10 mm Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity 10 Stud Size 22 AWG 16 AWG Wire Size, Natural
- TE Connectivity 10 Stud Size 16 AWG 16 AWG Wire Size, Blue
- TE Connectivity 10 Stud Size 22 AWG 16 AWG Wire Size, Red
