TE Connectivity, MAG-MATE Uninsulated Crimp Ring Terminal 20 AWG 18 AWG Wire Size, Grey
- RS Stock No.:
- 476-063
- Distrelec Article No.:
- 304-61-359
- Mfr. Part No.:
- 2328510-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 12000 units)*
€2,319.12
(exc. VAT)
€2,852.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,319.12 | €0.193 |
*price indicative
- RS Stock No.:
- 476-063
- Distrelec Article No.:
- 304-61-359
- Mfr. Part No.:
- 2328510-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MAG-MATE | |
| Product Type | Crimp Ring Terminal | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Overall Length | 16mm | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Thickness | 4.75mm | |
| Standards/Approvals | RoHS 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016, RU (UL Component Program) | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MAG-MATE | ||
Product Type Crimp Ring Terminal | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 20AWG | ||
Overall Length 16mm | ||
Colour Grey | ||
Contact Plating Tin | ||
Thickness 4.75mm | ||
Standards/Approvals RoHS 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016, RU (UL Component Program) | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- US
The TE Connectivity 300BOX MAG-MATE Terminal with 187 Tab is a magnet wire terminal designed for secure electrical connections. It features a 4.75 mm (.187 in) tab width, supporting 20–18 AWG magnet wire and aluminium wire sizes from 0.95 to 1.15 mm. This component is ideal for industrial and automotive applications, offering reliable performance and easy installation.
Constructed to endure harsh operating conditions with an extensive temperature range
Designed for seamless compatibility with both aluminium and copper wire types
Features a mating retention type that enhances connection stability
Manufactured with a straight terminal orientation for straightforward installation
Provides low halogen content adhering to environmental safety standards
Compliant with various industry regulations ensuring widespread applications
Facilitates easy handling and deployment with its user friendly design
Offers high stocking quantities making it ideal for large scale projects
