TE Connectivity, 3309 Insulated Ring Terminal, 1/4 in Stud Size 4 AWG Wire Size, Yellow
- RS Stock No.:
- 476-827
- Distrelec Article No.:
- 304-61-497
- Mfr. Part No.:
- 330966
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 25 units)*
€186.66
(exc. VAT)
€229.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €186.66 | €7.466 |
*price indicative
- RS Stock No.:
- 476-827
- Distrelec Article No.:
- 304-61-497
- Mfr. Part No.:
- 330966
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3309 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Outer Ring Diameter | 0.25in | |
| Inner Ring Diameter | 6.73mm | |
| Maximum Wire Size AWG | 4AWG | |
| Overall Length | 40.69mm | |
| Stud Size | 1/4 in | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3309 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Outer Ring Diameter 0.25in | ||
Inner Ring Diameter 6.73mm | ||
Maximum Wire Size AWG 4AWG | ||
Overall Length 40.69mm | ||
Stud Size 1/4 in | ||
Colour Yellow | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- US
The TE Connectivity terminal connector represents a solution engineered for enhanced reliability in multiple applications. Built with a robust design, it ensures secure connections for electrical components, making it an essential part of any circuitry needing dependable performance. This component is particularly noted for its versatility, accommodating various electrical configurations while maintaining adherence to compliance standards such as EU RoHS and EU REACH. Its low halogen content further enhances its applicability in environmentally conscious designs, providing peace of mind for manufacturers and users alike. The terminal is suitable for a range of industrial and commercial uses, reinforcing connection security whether in heavy machinery or electronic assemblies.
Designed for durability and long-term performance in a variety of applications
Meets regulatory compliance for environmental safety and sustainability
Compatible with a wide array of electrical systems, enhancing versatility
Low halogen material content minimizes environmental impact
Offers secure connections, reducing the risk of electrical failures
Ideal for use in both industrial and commercial settings
Related links
- TE Connectivity M6 Stud Size 4 AWG 4 AWG Wire Size, Yellow
- TE Connectivity M4 Stud Size 4 AWG 4 AWG Wire Size, Yellow
- TE Connectivity M8 Stud Size 4 AWG Wire Size, Yellow
- TE Connectivity 1/4 / M6 Stud Size 4 AWG 4 AWG Wire Size, Yellow
- Thomas & Betts 5/16 in Stud Size 4 AWG 4 AWG Wire Size, Yellow
- Thomas & Betts 3/8 in Stud Size 4 AWG 4 AWG Wire Size, Yellow
- TE Connectivity M12 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M6 Stud Size 4 AWG Wire Size, Silver
