TE Connectivity, 2-31811 Non-insulated Ring Terminal, M6 Stud Size 4 AWG Wire Size, Silver
- RS Stock No.:
- 788-040
- Mfr. Part No.:
- 2-31811-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 500 units)*
€1,935.01
(exc. VAT)
€2,380.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,935.01 | €3.87 |
*price indicative
- RS Stock No.:
- 788-040
- Mfr. Part No.:
- 2-31811-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 2-31811 | |
| Insulation | Non-insulated | |
| Maximum Wire Size AWG | 4AWG | |
| Overall Length | 30.45mm | |
| Stud Size | M6 | |
| Colour | Silver | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 170°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 2-31811 | ||
Insulation Non-insulated | ||
Maximum Wire Size AWG 4AWG | ||
Overall Length 30.45mm | ||
Stud Size M6 | ||
Colour Silver | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 170°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue Terminal is engineered for electrical connections in a variety of applications. It accommodates wire sizes between 33100 to 52600 CMA, providing reliable connectivity and performance.
Closed barrel design ensures secure electrical connections
Fitted for 4 AWG wire and M6 stud sizes
Constructed with tin plating for excellent conductivity
Usable in operating temperatures from 0 to 170 °C
Packaging quantity consists of 500 units for large-scale needs
Related links
- TE Connectivity M6 Stud Size 4 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 6 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 1 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 2 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 4 AWG 4 AWG Wire Size
- Phoenix Contact M6 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Molex M6 Stud Size 4 AWG Wire Size, Silver
- TE Connectivity 9.91 mm Stud Size 4 AWG Wire Size, Silver
