Thomas & Betts, RF10721 Insulated Ring Terminal, 5/16 in Stud Size 4 AWG 4 AWG Wire Size, Yellow
- RS Stock No.:
- 253-2420
- Mfr. Part No.:
- 7TAI029870R0075
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
€135.03
(exc. VAT)
€166.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €135.03 | €1.35 |
*price indicative
- RS Stock No.:
- 253-2420
- Mfr. Part No.:
- 7TAI029870R0075
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Series | RF10721 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Maximum Wire Size AWG | 4AWG | |
| Minimum Wire Size AWG | 4AWG | |
| Overall Length | 1.8in | |
| Stud Size | 5/16 in | |
| Colour | Yellow | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Standards/Approvals | UL E9809 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Series RF10721 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Maximum Wire Size AWG 4AWG | ||
Minimum Wire Size AWG 4AWG | ||
Overall Length 1.8in | ||
Stud Size 5/16 in | ||
Colour Yellow | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Standards/Approvals UL E9809 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
The ABB has nylon insulated large ring terminal. The material used for the ring terminal is copper and color of it is yellow.
Tin plated
Length - 1.80 inches
Bolt hole - 5/16 inch
Related links
- Thomas & Betts 3/8 in Stud Size 4 AWG 4 AWG Wire Size, Yellow
- Thomas & Betts 1/4 in Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M6 Stud Size 4 AWG 4 AWG Wire Size, Yellow
- TE Connectivity M4 Stud Size 4 AWG 4 AWG Wire Size, Yellow
- TE Connectivity 1/4 / M6 Stud Size 4 AWG 4 AWG Wire Size, Yellow
- TE Connectivity 1/4 in Stud Size 4 AWG Wire Size, Yellow
- TE Connectivity M8 Stud Size 4 AWG Wire Size, Yellow
- Thomas & Betts 1/2 in Stud Size 12 AWG 4 AWG Wire Size