TE Connectivity, Solistrand Uninsulated Ring Terminal, 3/8 in Stud Size 3 AWG 3 AWG Wire Size
- RS Stock No.:
- 503-951
- Distrelec Article No.:
- 304-61-000
- Mfr. Part No.:
- 135536-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 2 units)*
€371.71
(exc. VAT)
€457.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €371.71 | €185.855 |
*price indicative
- RS Stock No.:
- 503-951
- Distrelec Article No.:
- 304-61-000
- Mfr. Part No.:
- 135536-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Solistrand | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 14.35mm | |
| Outer Ring Diameter | 10.5mm | |
| Minimum Wire Size AWG | 3AWG | |
| Maximum Wire Size AWG | 3AWG | |
| Overall Length | 53.65mm | |
| Stud Size | 3/8 in | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Thickness | 790μm | |
| Standards/Approvals | EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 170°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Solistrand | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 14.35mm | ||
Outer Ring Diameter 10.5mm | ||
Minimum Wire Size AWG 3AWG | ||
Maximum Wire Size AWG 3AWG | ||
Overall Length 53.65mm | ||
Stud Size 3/8 in | ||
Contact Material Copper | ||
Contact Plating Nickel | ||
Thickness 790μm | ||
Standards/Approvals EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 170°C | ||
- COO (Country of Origin):
- FR
The TE Connectivity closed ring tongue terminal is designed to provide reliable electrical connections for high-current applications, particularly where space is at a premium. With a robust construction, this terminal accommodates wire sizes ranging from 150500 to 190000 CMA and features a 3/8-inch stud size. Crafted from high-quality materials, it includes nickel plating for enhanced conductivity and corrosion resistance, ensuring longevity in demanding environments. Its uninsulated design allows for direct connections, making it an ideal choice for various industrial and commercial applications. The straight barrel orientation further optimizes installation efficiency, making it a go-to solution for professionals seeking durability and performance in their electrical connections.
Features a closed barrel design for secure wire attachment
Nickel plating enhances conductivity and resists corrosion
Compatible with copper wire base materials for optimal performance
Straight terminal orientation allows for straightforward installation
Designed to handle high currents effectively in compact spaces
Complies with industry standards for reliable operation
Packaged quantity of 100 ensures ample supply for large projects
Related links
- TE Connectivity 3/8 in Stud Size 3 AWG 3 AWG Wire Size
- TE Connectivity M12 Stud Size 3 AWG 3 AWG Wire Size
- TE Connectivity M8 Stud Size 3 AWG 3 AWG Wire Size
- TE Connectivity 2.15 Stud Size 3 AWG 3 AWG Wire Size, Silver
- TE Connectivity M10 Stud Size 3 AWG 3 AWG Wire Size
- TE Connectivity 3/8 in Stud Size 4 AWG 4 AWG Wire Size, Silver
- TE Connectivity 3/8 in Stud Size 1 AWG Wire Size
- TE Connectivity 3/8 in Stud Size 4 AWG Wire Size
