TE Connectivity Uninsulated Ring Terminal, (#6) M3.5 Stud Size 22 AWG 18 AWG Wire Size, Black

Image representative of range

Subtotal (1 reel of 20000 units)*

€2,912.51

(exc. VAT)

€3,582.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€2,912.51€0.146

*price indicative

RS Stock No.:
797-455
Mfr. Part No.:
42037
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

3.51mm

Maximum Wire Size AWG

18AWG

Minimum Wire Size AWG

22AWG

Overall Length

16.76mm

Stud Size

(#6) M3.5

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Thickness

510μm

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

COO (Country of Origin):
US
The TE Connectivity Closed ring tongue Terminal designed for 22 – 18 AWG wire sizes. It features a #6 / M3.5 stud and boasts uninsulated construction, perfect for reliable connections in various applications.

Constructed from brass with tin plating for enhanced conductivity

Straight Terminal orientation and open barrel design for easy installation

Compatible with stranded discrete wire types for versatile use

Operates in temperatures ranging from -40 to 110 °C for robust performance

Supports a maximum insulation diameter of 2.79 mm for secure fittings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy