TE Connectivity, AMP-IN Uninsulated Terminal 22 AWG 18 AWG Wire Size, Grey
- RS Stock No.:
- 480-700
- Distrelec Article No.:
- 304-61-116
- Mfr. Part No.:
- 170338-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 7000 units)*
€624.38
(exc. VAT)
€767.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €624.38 | €0.089 |
*price indicative
- RS Stock No.:
- 480-700
- Distrelec Article No.:
- 304-61-116
- Mfr. Part No.:
- 170338-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Series | AMP-IN | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 1.83mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Colour | Grey | |
| Contact Plating | Pre Tin | |
| Thickness | 250μm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | 30°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Series AMP-IN | ||
Insulation Uninsulated | ||
Outer Ring Diameter 1.83mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Colour Grey | ||
Contact Plating Pre Tin | ||
Thickness 250μm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature 30°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB pin terminal is designed to meet the stringent requirements of modern electrical connections. Ideal for applications involving 22 to 18 AWG wires, this through-hole solder terminal simplifies installation while offering reliable performance. With a pre-tinned plating finish, it ensures excellent solderability and enhances the longevity of connections. This product is suitable for various PCB thicknesses and boasts compatibility with a range of insulation diameters. Its robust profile enables a secure fit, ensuring that your wiring projects maintain high integrity over time. Designed for ease of use, this component is packaged in reels for efficient handling during assembly processes, making it a preferred choice for manufacturers and hobbyists alike.
Designed for 22 to 18 AWG wire sizes
Pre-tinned for enhanced soldering capability
Robust construction for long-lasting reliability
Optimal PCB thickness recommendations ensure compatibility
Features a straight terminal orientation for straightforward installation
Low halogen content adheres to environmental regulations
Reel packaging improves handling efficiency during assembly
Wave solderable up to 240°C, accommodating various production requirements
Related links
- TE Connectivity Grey
- TE Connectivity 10 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M2.5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 22 AWG 18 AWG Wire Size, Grey
- TE Connectivity M5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- TE Connectivity Silver
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size, Grey
