TE Connectivity, 40696 Uninsulated Ring Terminal, 10 Stud Size 12 AWG 10 AWG Wire Size, Silver
- RS Stock No.:
- 481-775
- Distrelec Article No.:
- 304-47-403
- Mfr. Part No.:
- 40696
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 8000 units)*
€822.96
(exc. VAT)
€1,012.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €822.96 | €0.103 |
*price indicative
- RS Stock No.:
- 481-775
- Distrelec Article No.:
- 304-47-403
- Mfr. Part No.:
- 40696
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 40696 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 3.05mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 17.02mm | |
| Stud Size | 10 | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Thickness | 760μm | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 40696 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 3.05mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 17.02mm | ||
Stud Size 10 | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Thickness 760μm | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is designed to facilitate secure electrical connections within a wide range of applications. Ideal for professionals looking for reliable performance, the terminal accommodates wire sizes ranging from 12 to 10 AWG with compatibility for #10 studs. Constructed to withstand harsher conditions, it features a robust open-barrel design that ensures optimal conductivity. With a tin plating finish, resilience against environmental factors is guaranteed, making it suitable in various installation scenarios. This terminal's exceptional mechanical and electrical properties make it a preferred choice for fastening connections securely, thereby enhancing overall productivity and efficiency in your electrical systems.
Designed for both copper wire compatibility
Offers a single-hole configuration for straightforward installation
Constructed from durable brass, ensuring longevity and reliability
Balances lightweight design with robust performance
Uninsulated for versatility in wiring applications
Operates effectively within an extensive temperature range
Low halogen content prioritises environmental safety
Presented in a convenient packaging quantity for bulk purchasing
Related links
- Molex 10 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 12 AWG 10 AWG Wire Size, Silver
- Molex M5 Stud Size 12 AWG 10 AWG Wire Size, Silver
- RS PRO Uninsulated Ring Terminal Grey
- TE Connectivity 10 Stud Size 12 AWG 10 AWG Wire Size, Brass
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity M5 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size, Silver
