TE Connectivity, 42722-1 Uninsulated Ring Terminal, 10 Stud Size 12 AWG 10 AWG Wire Size, Brass
- RS Stock No.:
- 477-055
- Distrelec Article No.:
- 304-53-015
- Mfr. Part No.:
- 42722-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
€510.42
(exc. VAT)
€627.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €510.42 | €0.17 |
*price indicative
- RS Stock No.:
- 477-055
- Distrelec Article No.:
- 304-53-015
- Mfr. Part No.:
- 42722-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 42722-1 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.82mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 27.18mm | |
| Stud Size | 10 | |
| Colour | Brass | |
| Contact Plating | Unplated | |
| Contact Material | Brass | |
| Thickness | 760μm | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 42722-1 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.82mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 27.18mm | ||
Stud Size 10 | ||
Colour Brass | ||
Contact Plating Unplated | ||
Contact Material Brass | ||
Thickness 760μm | ||
Standards/Approvals EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is an essential component for ensuring reliable electrical connections in various applications. Designed specifically for 12 to 10 AWG wires, this terminal features a #10 stud size that simplifies installation and ensures a secure fit. Constructed with an unplated, open barrel design, it effectively accommodates stranded wire types while allowing for hassle-free crimping. The terminals brass contact base material enhances conductivity, making it suitable for environments with an operating temperature range of -40 to 110 °C. Whether utilised in automotive, industrial, or consumer electronics settings, this product guarantees exceptional performance and durability for all your wiring needs.
Optimised for stranded wire types for superior flexibility
Lightweight design ensures minimal impact on overall assembly weight
Single-hole configuration allows for straightforward installation and connection
Dimensions tailored for compatibility with a broad range of projects
Uninsulated design facilitates customised usage based on application requirements
Resilient construction withstands challenging environments without degradation
Related links
- RS PRO Uninsulated Ring Terminal Grey
- TE Connectivity 10 Stud Size 12 AWG 10 AWG Wire Size, Silver
- Molex 10 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity 10 mm Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity 10 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- Knipex 10 mm Stud Size 12 AWG 10 AWG Wire Size, Sliver
- Molex M5 Stud Size 12 AWG 10 AWG Wire Size, Silver
