Phoenix Contact, C-RC Uninsulated Ring Terminal, M16 Stud Size, Silver
- RS Stock No.:
- 487-793
- Mfr. Part No.:
- 3240127
- Manufacturer:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 25 units)*
€148.62
(exc. VAT)
€182.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €148.62 | €5.945 |
*price indicative
- RS Stock No.:
- 487-793
- Mfr. Part No.:
- 3240127
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ring Terminal | |
| Series | C-RC | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 16mm | |
| Inner Ring Diameter | 17mm | |
| Stud Size | M16 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 3mm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ring Terminal | ||
Series C-RC | ||
Insulation Uninsulated | ||
Outer Ring Diameter 16mm | ||
Inner Ring Diameter 17mm | ||
Stud Size M16 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 3mm | ||
Standards/Approvals DIN 46234 | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug is a non-insulated connector designed for secure and efficient electrical connections. It is MADE from tin-plated copper with a material thickness of 3 mm, it ensures reliable performance in various applications. It also operates efficiently in temperatures of up to 110°C.
Thread type M16
Cross section 120 mm sq
Sleeve length 62 mm
RoHS and REACH compliant
Related links
- Phoenix Contact M16 Stud Size, Silver
- Phoenix Contact M16 Stud Size 24 AWG 0 AWG Wire Size, Silver
- Phoenix Contact M16 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M16 Stud Size 1 AWG 1 AWG Wire Size, Silver
- Phoenix Contact M16 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M16 Stud Size 3 AWG 3 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size, Silver
- Phoenix Contact M12 Stud Size, Silver
